1-1414286-0 | TE Connectivity

Automotive relays 1 Form A (N/O), 12 V (DC), 90 Ω, 240 A, plug-in connection, 1-1414286-0

Order No.: 25G1605
MPN:
1-1414286-0
V23134J0052X439-EV-CBOX
Series: Power F
1-1414286-0 TE Connectivity Automotive Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4113 € *
Available in 12 Days: 391 pcs. - if ordered today
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
5 pcs.
12.7211 €
10 pcs.
11.9000 €
25 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power relay, 1-1414286-0, TE Connectivity

Automotive Power Relay, DC, Monostable, 1 Form A SPST-NO, 70 A Contact Rating, 12 VDC Coil Voltage, 12 VDC Contact Voltage, Power Relay F.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 240 A
Coil voltage (DC) 12 V
Coil resistance 90 Ω
Connection plug-in connection
Contact material Ag alloy
Logistics
Property Value
Country of origin PT
Customs tariff number 85364190
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes