1-1414168-0 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 24 V (DC), 268 Ω, 120 A, plug-in connection, 1-1414168-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8516 € *
Available in 12 Days: 146 pcs. - if ordered today
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
5 pcs.
13.1257 €
10 pcs.
12.2808 €
25 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive power relay, 1-1414168-0, TE Connectivity
Automotive Power Relay, DC, Monostable, 1 Form C SPDT-CO, 60 A Contact Rating, 24 VDC Coil Voltage, 24 VDC Contact Voltage, Power Relay F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 120 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 268 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |