1-1414147-0 | TE Connectivity
Automotive relays 1 Form A (N/O), 12 V (DC), 90 Ω, 240 A, plug-in connection, 1-1414147-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4002 € *
Available in 12 Days: 228 pcs. - if ordered today
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
5 pcs.
10.8171 €
10 pcs.
10.1150 €
25 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive power relay, 1-1414147-0, TE Connectivity
Automotive Power Relay, DC, Monostable, 1 Form A SPST-NO, 70 A Contact Rating, 12 VDC Coil Voltage, 12 VDC Contact Voltage, Power Relay F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 240 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 90 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |