1-1393302-4 | TE Connectivity
Automotive relays 1 Form A (N/O), 24 V (DC), 288 Ω, plug-in connection, 1-1393302-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Available: 19 pcs.
Available in 12 Days: 2,200 pcs. - if ordered today
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
5 pcs.
9.2106 €
10 pcs.
8.6156 €
25 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive power relay, 1-1393302-4, TE Connectivity
General Purpose Power Relay, DC, Monostable, 1 Form A (NO), 70 A Contact Rating, 24 VDC Coil Voltage, 24 VDC Contact Voltage, Power Relay F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 288 Ω | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |