965543-3 | TE Connectivity

Socket, unequipped, 30 pole, straight, 1 row, black, 965543-3

Order No.: 36P1074
EAN: 4099889892956
MPN:
965543-3
965543-3 TE Connectivity Automotive Power Connectors Image 1
965543-3 TE Connectivity Automotive Power Connectors Image 2
965543-3 TE Connectivity Automotive Power Connectors Image 3
965543-3 TE Connectivity Automotive Power Connectors Image 4
965543-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 965543-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 30, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VAC, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 21.6 mm, Length: 48.4 mm, Width: 10.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: carton, Packaging quantity: 1000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 30 pole
Version straight
Grid 3 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes