953892-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, green, 953892-1

Order No.: 36P1006
EAN: 4099889892406
MPN:
953892-1
953892-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 953892-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 24, Number of rows: 2, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: green, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Rated current 13 A
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes