953657-4 | TE Connectivity

Plug, unequipped, 5 pole, straight, 1 row, black, 953657-4

Order No.: 36P2995
EAN: 4099889900026
MPN:
953657-4
953657-4 TE Connectivity Automotive Power Connectors Image 1
953657-4 TE Connectivity Automotive Power Connectors Image 2
953657-4 TE Connectivity Automotive Power Connectors Image 3
953657-4 TE Connectivity Automotive Power Connectors Image 4
953657-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
894.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.2372 €

Plug housing, 953657-4, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 5, Number of rows: 1, Operating voltage: 16 VDC, Nominal voltage architecture: 16 V, Body material: PBT GF, Primary product color: black, Connector code: 1, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 19 mm, Operating temperature (max): 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 5 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Rated current 16 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes