953600-1 | TE Connectivity

Socket, unequipped, 5 pole, straight, 1 row, black, 953600-1

Order No.: 35P8845
EAN: 4099889888119
MPN:
953600-1
953600-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 953600-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 5, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 20.1 mm, Length: 36.8 mm, Width: 29.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: box & carton, Packaging quantity: 500, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Rated current 16 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes