953236-2 | TE Connectivity

Plug, 26 pole, straight, 2 rows, blue, 953236-2

Order No.: 36P1180
EAN: 4099889893830
MPN:
953236-2
953236-2 TE Connectivity Automotive Power Connectors Image 1
953236-2 TE Connectivity Automotive Power Connectors Image 2
953236-2 TE Connectivity Automotive Power Connectors Image 3
953236-2 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
562.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
192 pcs.
2.9274 €

Hybrid header, 953236-2, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: vertical, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: blue, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 384, Interface number: 208-15550

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes