936777-2 | TE Connectivity

Socket, unequipped, 20 pole, straight, 4 rows, black, 936777-2

Order No.: 36P2869
EAN: 4099889899047
MPN:
936777-2
936777-2 TE Connectivity Automotive Power Connectors Image 1
936777-2 TE Connectivity Automotive Power Connectors Image 2
936777-2 TE Connectivity Automotive Power Connectors Image 3
936777-2 TE Connectivity Automotive Power Connectors Image 4
936777-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
518.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.1884 €

Socket housing, 936777-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 20, Number of rows: 4, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 4-Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes