936471-1 | TE Connectivity
Socket, 16 pole, straight, 2 rows, natural, 936471-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 10 Weeks
Housing for female terminals, 936471-1, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 16 Position, 2.5 mm Centerline, Natural, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 16 pole | |
| Version | straight | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |