936421-2 | TE Connectivity

Socket, unequipped, 42 pole, straight, 5 rows, black, 936421-2

Order No.: 36P2766
EAN: 4099889898279
MPN:
936421-2
936421-2 TE Connectivity Automotive Power Connectors Image 1
936421-2 TE Connectivity Automotive Power Connectors Image 2
936421-2 TE Connectivity Automotive Power Connectors Image 3
936421-2 TE Connectivity Automotive Power Connectors Image 4
936421-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3550 €
25 pcs.
4.9980 €
50 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 936421-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Blank cavity position: 0, Number of positions: 42, Number of rows: 5, Body material: PA GF, Primary product color: black, Mating tab width: 2.5 mm, Mating alignment type: polarized, Centerline (pitch): 4.5 mm, Row-to-row spacing: 4-Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 42 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 5
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes