Plug housing, 936292-2, TE Connectivity
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 3, Number of rows: 1, Body material: PBT, Primary product color: black, Mating tab width: 2.3 mm, Mating alignment type: polarized, Product height: 20 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: tray, Serviceable: yes, Connector position assurance capable: no