936251-2 | TE Connectivity

Plug, unequipped, 3 pole, straight, 1 row, black, 936251-2

Order No.: 36P1414
EAN: 4099889894653
MPN:
936251-2
Series: Multilock
936251-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
648.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2971 €

Plug housing, 936251-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 0, Number of positions: 3, Number of rows: 1, Body material: PBT GF, Primary product color: black, Mating tab width: 2.3 mm, Strain relief: no, Product height: 21.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes