936248-2 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 936248-2

Order No.: 36P1412
EAN: 4099889894639
MPN:
936248-2
Series: Multilock
936248-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,523.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.5232 €

Socket housing, 936248-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: black, Mating tab width: 2.3 mm, Mating alignment type: polarized, Product height: 21.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes