936238-2 | TE Connectivity
Plug, unequipped, 4 pole, straight, 1 row, black, 936238-2
Order No.: 36P1579
EAN: 4099889895957
MPN:
936238-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 936238-2, TE Connectivity
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Body material: PBT, Primary product color: black, Mating tab width: 2.28 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 13.3 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Number of rows | 1 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |