936213-1 | TE Connectivity

Socket, unequipped, 18 pole, straight, 2 rows, natural, 936213-1

Order No.: 36P1569
EAN: 4099889895858
MPN:
936213-1
Series: Multilock
936213-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 936213-1, TE Connectivity

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 18, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 4-Height: 34 mm, Length: 41.3 mm, Width: 19.7 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 150, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 14 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes