936201-1 | TE Connectivity

Socket, unequipped, 16 pole, straight, 2 rows, natural, 936201-1

Order No.: 36P1568
EAN: 4099889895841
MPN:
936201-1
Series: Multilock
936201-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Available in 12 Days: 2,759 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 936201-1, TE Connectivity

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Blank cavity position: 0, Number of positions: 16, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 15.8 mm, Length: 34.1 mm, Width: 21 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 330, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes