936196-1 | TE Connectivity
Socket, unequipped, 12 pole, straight, 2 rows, natural, 936196-1
Order No.: 36P1564
EAN: 4099889895803
MPN:
936196-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 936196-1, TE Connectivity
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | No | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |