936131-1 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, natural, 936131-1

Order No.: 36P1571
EAN: 4099889895872
MPN:
936131-1
Series: Multilock
936131-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Available in 12 Days: 280 pcs. - if ordered today
Total Price:
251.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
140 pcs.
1.7969 €

Socket housing, 936131-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 20, Number of rows: 2, Body material: PBT GF, Primary product color: natural, Mating tab width: 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes