936129-1 | TE Connectivity

Plug, unequipped, 10 pole, straight, 2 rows, natural, 936129-1

Order No.: 36P1561
EAN: 4099889895773
MPN:
936129-1
936129-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 936129-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 10, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes