936119-2 | TE Connectivity
Socket, 4 pole, straight, 1 row, yellow, 936119-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 4,839 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 936119-2, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 4 Position, 2.54 mm Centerline, Yellow, Wire & Cable, Signal, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 14 V | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |