936095-1 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, natural, 936095-1

Order No.: 36P1572
EAN: 4099889895889
MPN:
936095-1
Series: Multilock
936095-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 936095-1, TE Connectivity

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Blank cavity position: 0, Number of positions: 20, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 15.8 mm, Length: 42 mm, Width: 21 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 270, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes