936059-2 | TE Connectivity
Socket, 2 pole, straight, 1 row, black, 936059-2
Order No.: 36P2508
EAN: 4099889897623
MPN:
936059-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 3,943 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive housing, 936059-2, TE Connectivity
Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Strain relief: no, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 30.5 mm, Length: 25 mm, Width: 20.1 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Rated current | 10 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |