9-2141968-9 | TE Connectivity

Socket, 46 pole, straight, 3 rows, black, 9-2141968-9

Order No.: 72P2306
EAN: 4099889459197
MPN:
9-2141968-9
Series: Generation Y
9-2141968-9 TE Connectivity Automotive Power Connectors Image 1
9-2141968-9 TE Connectivity Automotive Power Connectors Image 2
9-2141968-9 TE Connectivity Automotive Power Connectors Image 3
9-2141968-9 TE Connectivity Automotive Power Connectors Image 4
9-2141968-9 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Available in 12 Days: 8,105 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5093 €
10 pcs.
6.0809 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 9-2141968-9, TE Connectivity

Housing for female terminals, Wire-to-Device/Wire-to-Board, 46 Position.

Technical specifications
Filter Property Value
Contact type socket
Pin number 46 pole
Version straight
Grid 3.8 mm
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes