9-1438845-1 | TE Connectivity
Socket, 34 pole, angled, 2 rows, natural, 9-1438845-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available in 12 Days: 8,133 pcs. - if ordered today
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
25 pcs.
5.8548 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 9-1438845-1, TE Connectivity
Housing for female terminalss, Wire-to-Device/Wire-to-Board, 34 Position, Natural, Signal, -30-105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 34 pole | |
| Version | angled | |
| Connection | solder connection | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |