Socket housing, 85218-1, TE Connectivity
Row-to-row spacing: 5.53 mm, 6.87 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 11, Number of rows: 3, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 1.7 mm, 2.8 mm, Mounting feature: without, Polarized, Height: 21.9 mm, Length: 22.6 mm, Width: 22.8 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 300, Serviceable: no, Connector position assurance capable: no