85202-2 | TE Connectivity
Socket, 2 pole, straight, 1 row, blue, 85202-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 12 Days: 1,533 pcs. - if ordered today
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
450 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular receptacle housing, 85202-2, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 2 Position, 0.196 in 5 mm Centerline, Sealable, Blue, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |