85097-1 | TE Connectivity
Socket, unequipped, 22 pole, straight, 2 rows, white, 85097-1
Order No.: 36P1490
EAN: 4099889895216
MPN:
85097-1
Socket housing, 85097-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 22, Number of rows: 2, Body material: PBT GF, Primary product color: white, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Row-to-row spacing: 5.9 mm, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 22 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | No | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |