85096-1 | TE Connectivity

Socket, unequipped, 22 pole, straight, 2 rows, white, 85096-1

Order No.: 36P1506
EAN: 4099889895346
MPN:
85096-1
85096-1 TE Connectivity Automotive Power Connectors
Image may differ

Socket housing, 85096-1, TE Connectivity

Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 22, Number of rows: 2, Body material: PBT GF, Primary product color: white, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Row-to-row spacing: 5.9 mm, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes