826008-5 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 826008-5

Order No.: 36P2710
EAN: 4099889898088
MPN:
826008-5
826008-5 TE Connectivity Automotive Power Connectors
Image may differ

Socket housing, 826008-5, TE Connectivity

Timer Connector System, housing for female terminals, wire-to-wire, 2 Position, 5mm [.197in] Centerline, Sealable, Black, Signal

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking No
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes