826008-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, gray, 826008-1

Order No.: 36P2817
EAN: 4099889898620
MPN:
826008-1
826008-1 TE Connectivity Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 826008-1, TE Connectivity

Timer connector housings are available with a wide range of cavity options from power to high pin density PCB connections. These connectors accept Timer contacts and are available in both pin and receptacle housings.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes