7-967570-3 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, yellow, 7-967570-3

Order No.: 35P9971
EAN: 4099889891478
MPN:
7-967570-3
Series: MQS
7-967570-3 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,557.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
850 pcs.
1.8326 €

Plug housing, 7-967570-3, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 50 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: yellow, Connector code: A, Mating tab width: 0.63 mm, Terminal position assurance: yes, Centerline (pitch): 2.54 mm, Product height: 40.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: yes

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 50 V
Rated current 7.5 A
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes