638514-1 | TE Connectivity
Socket, unequipped, 6 pole, straight, 1 row, black, 638514-1
Order No.: 35P8818
EAN: 4099889887952
MPN:
638514-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 10 Weeks
Socket housing, 638514-1, TE Connectivity
Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 6, Number of rows: 1, Body material: other, Primary product color: black, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 35.8 mm, Circuit application: signal, Agency/standard: SAE/USCAR-2, Packaging method: package, Serviceable: no, Connector position assurance capable: yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |