638394-1 | TE Connectivity
Socket, unequipped, 12 pole, straight, 2 rows, black, 638394-1
Order No.: 35P8815
EAN: 4099889887945
MPN:
638394-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 638394-1, TE Connectivity
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | No | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |