6-2208775-4 | TE Connectivity

Socket, 53 pole, straight, 5 rows, black, 6-2208775-4

Order No.: 72P0502
EAN: 4099889459050
MPN:
6-2208775-4
Series: MQS
6-2208775-4 TE Connectivity Automotive Power Connectors Image 1
6-2208775-4 TE Connectivity Automotive Power Connectors Image 2
6-2208775-4 TE Connectivity Automotive Power Connectors Image 3
6-2208775-4 TE Connectivity Automotive Power Connectors Image 4
6-2208775-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5315 € *
Available in 12 Days: 159 pcs. - if ordered today
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
20 pcs.
10.5315 €
50 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 6-2208775-4, TE Connectivity

Housing for female terminalss, Wire-to-Board/Wire-to-Device, 53 Position, 3.5 mm/2.5 mm/7 mm Centerline.

Technical specifications
Filter Property Value
Contact type socket
Pin number 53 pole
Version straight
Grid 2.5 mm
Number of rows 5
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes