6-2208684-3 | TE Connectivity
Socket, 39 pole, straight, 3 rows, brown, 6-2208684-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
5 pcs.
16.1721 €
10 pcs.
15.1249 €
25 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular receptacle housing, 6-2208684-3, TE Connectivity
Housing for female terminals, Wire-to-Wire/Wire-to-Device/Wire-to-Board, 39 Position, 5 mm Centerline, Sealable, Brown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 39 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 36 V | |
| Rated current | 40 A | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |