6-1718323-1 | TE Connectivity

Plug, unequipped, 39 pole, angled, 3 rows, brown, 6-1718323-1

Order No.: 36P4181
EAN: 4099889905434
MPN:
6-1718323-1
6-1718323-1 TE Connectivity Automotive Power Connectors Image 1
6-1718323-1 TE Connectivity Automotive Power Connectors Image 2
6-1718323-1 TE Connectivity Automotive Power Connectors Image 3
6-1718323-1 TE Connectivity Automotive Power Connectors Image 4
6-1718323-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
5 pcs.
14.3990 €
10 pcs.
13.4708 €
25 pcs.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 6-1718323-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 39, Number of rows: 3, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: brown, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 39 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 36 V
Rated current 40 A
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85389011
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes