5-2208684-3 | TE Connectivity

Socket, unequipped, 39 pole, angled, 3 rows, green, 5-2208684-3

Order No.: 36P4190
EAN: 4099889905526
MPN:
5-2208684-3
5-2208684-3 TE Connectivity Automotive Power Connectors Image 1
5-2208684-3 TE Connectivity Automotive Power Connectors Image 2
5-2208684-3 TE Connectivity Automotive Power Connectors Image 3
5-2208684-3 TE Connectivity Automotive Power Connectors Image 4
5-2208684-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3633 € *
Available in 12 Days: 99 pcs. - if ordered today
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
13.6255 €
10 pcs.
12.7449 €
25 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 5-2208684-3, TE Connectivity

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 39, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 36 VDC, Cable exit angle: 90°, Body material: PBT GF, Primary product color: green, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 44 mm, Length: 120.5 mm, Width: 46 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Degree of protection: IP67, IP69K, UL flammability rating: UL 94V-0, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 39 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 36 V
Rated current 40 A
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes