5-1703998-1 | TE Connectivity

Socket, unequipped, 92 pole, angled, 4 rows, black, 5-1703998-1

Order No.: 36P4200
EAN: 4099889905625
MPN:
5-1703998-1
Series: LEAVYSEAL
5-1703998-1 TE Connectivity Automotive Power Connectors Image 1
5-1703998-1 TE Connectivity Automotive Power Connectors Image 2
5-1703998-1 TE Connectivity Automotive Power Connectors Image 3
5-1703998-1 TE Connectivity Automotive Power Connectors Image 4
5-1703998-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6806 € *
Available: 7 pcs.
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
2 pcs.
23.0860 €
5 pcs.
21.6937 €
10 pcs.
20.1586 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 5-1703998-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 92, Number of rows: 4, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Strain relief: yes, Centerline (pitch): 4-Row-to-row spacing: 3.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 92 pole
Version angled
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 36 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes