493486-1 | TE Connectivity
Socket, unequipped, 6 pole, straight, 3 rows, green, 493486-1
Order No.: 36P3079
EAN: 4099889900767
MPN:
493486-1
Timer-connector, 493486-1, TE Connectivity
Timer-connector, housing 6-positions micro timer receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 3.6 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | No | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |