444313-1 | TE Connectivity

Socket, unequipped, 9 pole, straight, 3 rows, black, 444313-1

Order No.: 36P2764
EAN: 4099889898262
MPN:
444313-1
444313-1 TE Connectivity Automotive Power Connectors Image 1
444313-1 TE Connectivity Automotive Power Connectors Image 2
444313-1 TE Connectivity Automotive Power Connectors Image 3
444313-1 TE Connectivity Automotive Power Connectors Image 4
444313-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 444313-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 9, Number of rows: 3, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, 4.8 mm, 6.3 mm, Mating alignment type: polarized, Centerline (pitch): 8 mm, 9.9 mm, Row-to-row spacing: 8.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: power & signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Grid 8 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes