444072-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 444072-1

Order No.: 36P2815
EAN: 4099889898606
MPN:
444072-1
444072-1 TE Connectivity Automotive Power Connectors Image 1
444072-1 TE Connectivity Automotive Power Connectors Image 2
444072-1 TE Connectivity Automotive Power Connectors Image 3
444072-1 TE Connectivity Automotive Power Connectors Image 4
444072-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Available in 12 Days: 7,567 pcs. - if ordered today
Total Price:
200.10 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1063 €
350 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 444072-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes