444046-4 | TE Connectivity

Socket, 4 pole, straight, 1 row, black, 444046-4

Order No.: 71P9009
EAN: 4099889458985
MPN:
444046-4
444046-4 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Available in 12 Days: 35,571 pcs. - if ordered today
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7834 €
25 pcs.
5.3907 €
50 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 444046-4, TE Connectivity

Housing for female terminals, Wire-to-Device / Wire-to-Board, 4 Position, 3.5 mm Centerline, Sealable, Black, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 3.5 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin BR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes