4-967629-1 | TE Connectivity

Plug, unequipped, 18 pole, straight, 3 rows, 4-967629-1

Order No.: 36P3172
EAN: 4099889901504
MPN:
4-967629-1
4-967629-1 TE Connectivity Automotive Power Connectors Image 1
4-967629-1 TE Connectivity Automotive Power Connectors Image 2
4-967629-1 TE Connectivity Automotive Power Connectors Image 3
4-967629-1 TE Connectivity Automotive Power Connectors Image 4
4-967629-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3800 € *
Available in 12 Days: 525 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2134 €
25 pcs.
2.0587 €
50 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 4-967629-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 18, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 28 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: other, Connector code: D, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 30.6 mm, Length: 37.5 mm, Width: 35.45 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Logistics
Property Value
Country of origin PL
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes