4-967402-1 | TE Connectivity

Plug, unequipped, 4 pole, straight, 2 rows, blue, 4-967402-1

Order No.: 36P4007
EAN: 4099889904390
MPN:
4-967402-1
4-967402-1 TE Connectivity Automotive Power Connectors Image 1
4-967402-1 TE Connectivity Automotive Power Connectors Image 2
4-967402-1 TE Connectivity Automotive Power Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
25 pcs.
2.8798 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 4-967402-1, TE Connectivity

Row-to-row spacing: 7 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Cable exit angle: 180°, Body material: PBT GF, Primary product color: blue, Connector code: 4, Mating pin diameter: 2.5 mm, Mounting feature: without, Centerline (pitch): 7 mm, Height: 28 mm, Length: 44 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 450, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 7 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389011
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes