4-2299782-2 | TE Connectivity

Socket, 6 pole, straight, 2 rows, blue, 4-2299782-2

Order No.: 71P8949
EAN: 4099889458923
MPN:
4-2299782-2
4-2299782-2 TE Connectivity Automotive Power Connectors Image 1
4-2299782-2 TE Connectivity Automotive Power Connectors Image 2
4-2299782-2 TE Connectivity Automotive Power Connectors Image 3
4-2299782-2 TE Connectivity Automotive Power Connectors Image 4
4-2299782-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Available in 12 Days: 1,212 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3546 €
25 pcs.
5.9262 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular receptacle housing, 4-2299782-2, TE Connectivity

Housing for female terminals, Cable-to-Cable, 6 Position, 9 mm/6 mm Centerline, Sealable.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes