4-2299782-1 | TE Connectivity
Socket, 8 pole, straight, 2 rows, blue, 4-2299782-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available in 12 Days: 256 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9980 €
25 pcs.
4.6648 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular receptacle housing, 4-2299782-1, TE Connectivity
Housing for female terminals, Cable-to-Cable, 8 Position, 6 mm/9 mm Centerline, Sealable, Blue, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |