4-2208157-1 | TE Connectivity

Socket, 4 pole, straight, 2 rows, black, 4-2208157-1

Order No.: 71P8910
EAN: 4099889458909
MPN:
4-2208157-1
4-2208157-1 TE Connectivity Automotive Power Connectors Image 1
4-2208157-1 TE Connectivity Automotive Power Connectors Image 2
4-2208157-1 TE Connectivity Automotive Power Connectors Image 3
4-2208157-1 TE Connectivity Automotive Power Connectors Image 4
4-2208157-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Available: 100 pcs.
Available in 12 Days: 4,598 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular receptacle housing, 4-2208157-1, TE Connectivity

Housing for female terminals, Wire-to-Wire, 4 Position, 0.295 in/.394 in 7.5 mm/10 mm Centerline, Sealable.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 7.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes