4-2112780-2 | TE Connectivity
Socket, 18 pole, straight, 2 rows, black, 4-2112780-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available in 12 Days: 23,040 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
8.1872 €
10 pcs.
7.6636 €
25 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 4-2112780-2, TE Connectivity
Housing for female terminalss, Wire-to-Board, 18 Position, 3.5 mm Centerline, Sealable, Black, Signal, Cable mount (Free-Hanging), Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |